14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5604835

DigiKey Part Number
277-7717-ND
Manufacturer
Manufacturer Product Number
5604835
Description
INTERFACE MOD HDR 14POS 12-24AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
14
Features
Fuses
Voltage - Rated
24VDC
Current Rating (Per Contact)
500 mA
Operating Temperature
-20°C ~ 50°C
Length
2.700" (68.58mm)
Width
2.300" (58.42mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,66000 €145,66 €
Manufacturers Standard Package
Unit Price without VAT:145,66000 €
Unit Price with VAT:173,33540 €