
5604436 | |
|---|---|
DigiKey Part Number | 5604436-ND |
Manufacturer | |
Manufacturer Product Number | 5604436 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating 120VAC |
Manufacturer Phoenix Contact | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,84000 € | 104,84 € |
| Unit Price without VAT: | 104,84000 € |
|---|---|
| Unit Price with VAT: | 124,75960 € |

