
5604344 | |
|---|---|
DigiKey Part Number | 277-5604344-ND |
Manufacturer | |
Manufacturer Product Number | 5604344 |
Description | PCB TERMINAL BLOCK NOMINAL CURR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 400 V |
Manufacturer Phoenix Contact | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 24 A | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,70700 € | 970,70 € |
| Unit Price without VAT: | 9,70700 € |
|---|---|
| Unit Price with VAT: | 11,55133 € |

