Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5603514

DigiKey Part Number
277-15499-ND
Manufacturer
Manufacturer Product Number
5603514
Description
SPD 150VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Max) (8/20µS)
10 kA
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1647,21000 €647,21 €
Manufacturers Standard Package
Unit Price without VAT:647,21000 €
Unit Price with VAT:770,17990 €