Image for 5602974 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602974

DigiKey Part Number
5602974-ND
Manufacturer
Manufacturer Product Number
5602974
Description
INTERFACE MOD RECTANGULAR MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Features
Fuses, Label Holder
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1294,65000 €294,65 €
Manufacturers Standard Package
Unit Price without VAT:294,65000 €
Unit Price with VAT:350,63350 €