
5601700 | |
|---|---|
DigiKey Part Number | 5601700-ND |
Manufacturer | |
Manufacturer Product Number | 5601700 |
Description | INTERFACE MODULE HDR 10POS |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 10 | |
Features | Label Holder | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |

