



5601677 | |
|---|---|
DigiKey Part Number | 277-5423-ND |
Manufacturer | |
Manufacturer Product Number | 5601677 |
Description | AC RCPT NEMA 5-20R IG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R IG DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R IG | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | Isolated Ground | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,77000 € | 58,77 € |
| Unit Price without VAT: | 58,77000 € |
|---|---|
| Unit Price with VAT: | 69,93630 € |


