78 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600436

DigiKey Part Number
277-15495-ND
Manufacturer
Manufacturer Product Number
5600436
Description
INTERFACE MOD DSUB MALE 78POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
78 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
78
Features
-
Voltage - Rated
125V
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
6.654" (169.01mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1427,57000 €427,57 €
Manufacturers Standard Package
Unit Price without VAT:427,57000 €
Unit Price with VAT:508,80830 €