Circuit Breaker Thermal Magnetic 15A 250 V AC 65 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 15A 250 V AC 65 V DC Push to Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

5600310

DigiKey Part Number
277-7033-ND
Manufacturer
Manufacturer Product Number
5600310
Description
CIR BRKR 15A 250VAC 65VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 250 V AC 65 V DC Push to Reset DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
15A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Last Time Buy
Actuator Type
Push to Reset
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0916612Phoenix Contact208277-2502-ND20,19000 €MFR Recommended
In-Stock: 9
Factory Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,55000 €52,55 €
Manufacturers Standard Package
Unit Price without VAT:52,55000 €
Unit Price with VAT:62,53450 €