Direct

5600013 | |
|---|---|
DigiKey Part Number | 5600013-ND |
Manufacturer | |
Manufacturer Product Number | 5600013 |
Description | MARKER CARD FOR TERMINAL BLOCK |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE and COMBICON Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | CLIPLINE and COMBICON Series | |
Color | White |


