8 Position Interface Module Terminal Blocks - Screw Connection To RJ11 Jack 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5543630

DigiKey Part Number
277-12548-ND
Manufacturer
Manufacturer Product Number
5543630
Description
INTERFACE MOD RJ11 JACK 8POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - Screw Connection To RJ11 Jack 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
8
Manufacturer
Phoenix Contact
Voltage - Rated
120V
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Length
1.331" (33.81mm)
Part Status
Active
Width
3.031" (76.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
14-26 AWG
Control Side Connection
RJ11 Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,07000 €76,07 €
Manufacturers Standard Package
Unit Price without VAT:76,07000 €
Unit Price with VAT:90,52330 €