
5542152 | |
|---|---|
DigiKey Part Number | 5542152-ND |
Manufacturer | |
Manufacturer Product Number | 5542152 |
Description | INTERFACE MOD HDR 20POS 12-24AWG |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | - | |
Positions / Poles | 20 | |
Features | Label Holder | |
Voltage - Rated | 100V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | - | |
Length | 4.429" (112.50mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |

