
5541988 | |
|---|---|
DigiKey Part Number | 277-5333-ND |
Manufacturer | |
Manufacturer Product Number | 5541988 |
Description | INTERFACE MOD SCREW 8PS 14-26AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 14-26 AWG |
Datasheet | Datasheet |
Category | Positions / Poles 8 |
Manufacturer Phoenix Contact | Features Fuses |
Series | Voltage - Rated 125VDC |
Packaging Bulk | Current Rating (Per Contact) 10 A |
Part Status Active | Length 2.660" (67.56mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 3.031" (76.99mm) |
Control Side Connection Terminal Blocks - Screw Connection | Wire Gauge 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,08000 € | 270,08 € |
| Unit Price without VAT: | 270,08000 € |
|---|---|
| Unit Price with VAT: | 321,39520 € |

