50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5541962

DigiKey Part Number
277-4953-ND
Manufacturer
Manufacturer Product Number
5541962
Description
INTERFACE MOD HDR 50POS 12-24AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
100V
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Length
4.429" (112.50mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.031" (76.99mm)
Control Side Connection
Rectangular, Male
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,53000 €194,53 €
Manufacturers Standard Package
Unit Price without VAT:194,53000 €
Unit Price with VAT:231,49070 €