50 Position Interface Module Terminal Blocks - Screw Connection To D-Shaped - Telco 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5541234

DigiKey Part Number
277-15494-ND
Manufacturer
Manufacturer Product Number
5541234
Description
INTERFACE MOD TELCO 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Shaped - Telco 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Shaped - Telco
Control Side Cable Retainer
-
Positions / Poles
50
Features
-
Voltage - Rated
60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-
Length
5.760" (146.30mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,75000 €180,75 €
Manufacturers Standard Package
Unit Price without VAT:180,75000 €
Unit Price with VAT:215,09250 €