


5535868 | |
|---|---|
DigiKey Part Number | 5535868-ND |
Manufacturer | |
Manufacturer Product Number | 5535868 |
Description | OUTPUT MODULE |
Customer Reference | |
Detailed Description | Output Module Output Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Part Status | Obsolete | |
Type | - | |
Color | - | |
Style | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Current - Output | - | |
Turn On Time | - | |
Turn Off Time | - | |
Features | - |








