
5531299 | |
|---|---|
DigiKey Part Number | 5531299-ND |
Manufacturer | |
Manufacturer Product Number | 5531299 |
Description | CIRCUIT BREAKER THRM-MAG |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | - | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 € | 98,72 € |
| Unit Price without VAT: | 98,72000 € |
|---|---|
| Unit Price with VAT: | 117,47680 € |


