Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5524235

DigiKey Part Number
5524235-ND
Manufacturer
Manufacturer Product Number
5524235
Description
UMK22-REL120/21-ST-TR
Customer Reference
Detailed Description
Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 14-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Features
LED, Relays
Voltage - Rated
-
Operating Temperature
-20°C ~ 65°C
Length
1.969" (50.01mm)
Width
0.886" (22.50mm)
Wire Gauge
14-30 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,63000 €83,63 €
Manufacturers Standard Package
Unit Price without VAT:83,63000 €
Unit Price with VAT:99,51970 €