



5521843 | |
|---|---|
DigiKey Part Number | 277-5216-ND |
Manufacturer | |
Manufacturer Product Number | 5521843 |
Description | RELAY SOCKET DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,30000 € | 99,30 € |
| Unit Price without VAT: | 99,30000 € |
|---|---|
| Unit Price with VAT: | 118,16700 € |

