Image for 5521115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5521115

DigiKey Part Number
5521115-ND
Manufacturer
Manufacturer Product Number
5521115
Description
TERM BLOCK
Customer Reference
Detailed Description
2 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 14-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
2
Features
LED, Relays
Voltage - Rated
24VAC
Current Rating (Per Contact)
10 A
Operating Temperature
-20°C ~ 65°C
Length
-
Width
0.886" (22.50mm)
Wire Gauge
14-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable