Image for 5455950 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5455950

DigiKey Part Number
5455950-ND
Manufacturer
Manufacturer Product Number
5455950
Description
BCA-500X15-18 GN
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
55° (125°) Angle with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-30 AWG
Part Status
Obsolete
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Positions Per Level
18
Color
Green
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable