
5454294 | |
|---|---|
DigiKey Part Number | 5454294-ND |
Manufacturer | |
Manufacturer Product Number | 5454294 |
Description | TERM BLOCK PLUG 14POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Color Black |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 14 | Screw Size M3 |
Positions Per Level 14 | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Number of Levels 1 | Wire Strip Length 7mm |
Pitch 0.197" (5.00mm) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,54870 € | 1.154,87 € |
| Unit Price without VAT: | 11,54870 € |
|---|---|
| Unit Price with VAT: | 13,74295 € |

