5452757 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 7,11540 €
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452757

DigiKey Part Number
277-11468-ND
Manufacturer
Manufacturer Product Number
5452757
Description
TERM BLOCK PLUG 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Current - UL
12 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-30 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
8
Color
Black
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Features
Retention Latches (Wire Side)
Pitch
0.200" (5.08mm)
Screw Size
M3
Plug Wire Entry
90°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1777701Phoenix Contact01777701-ND7,11540 €Similar
Obsolete
This product is no longer manufactured. View Substitutes