
5452753 | |
|---|---|
DigiKey Part Number | 277-11465-ND |
Manufacturer | |
Manufacturer Product Number | 5452753 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 4 | Color Black |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 90° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.024" (26.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1741834 | Phoenix Contact | 0 | 277-12326-ND | 3,57000 € | Similar |



