5452623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1,79510 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1,77810 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1,71850 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2,09580 €
Datasheet
7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452623

DigiKey Part Number
5452623-ND
Manufacturer
Manufacturer Product Number
5452623
Description
TERM BLK 7P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw
Number of Levels
1
Color
Black
Positions Per Level
7
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Pitch
0.150" (3.81mm)
Screw Thread
M2
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5430056Phoenix Contact05430056-ND1,79510 €Parametric Equivalent
5430205Phoenix Contact05430205-ND1,77810 €Parametric Equivalent
5442798Phoenix Contact05442798-ND1,71850 €Parametric Equivalent
12883.1Conta-Clip, Inc.02080-12883.1-ND2,09580 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,77810 €177,81 €
Manufacturers Standard Package
Unit Price without VAT:1,77810 €
Unit Price with VAT:2,11594 €