
5452591 | |
|---|---|
DigiKey Part Number | 5452591-ND |
Manufacturer | |
Manufacturer Product Number | 5452591 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 14-30 AWG |
Number of Positions 6 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 6 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 270° | Insulation Height 0.752" (19.10mm) |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862894 | Phoenix Contact | 2.703 | 277-6439-ND | 5,80000 € | Similar |











