
5452439 | |
|---|---|
DigiKey Part Number | 5452439-ND |
Manufacturer | |
Manufacturer Product Number | 5452439 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 250 V |
Number of Positions 6 | Color Black |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82920 € | 182,92 € |
| Unit Price without VAT: | 1,82920 € |
|---|---|
| Unit Price with VAT: | 2,17675 € |











