
5452332 | |
|---|---|
DigiKey Part Number | 5452332-ND |
Manufacturer | |
Manufacturer Product Number | 5452332 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Black |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,21130 € | 421,13 € |
| Unit Price without VAT: | 4,21130 € |
|---|---|
| Unit Price with VAT: | 5,01145 € |



