22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452173

DigiKey Part Number
5452173-ND
Manufacturer
Manufacturer Product Number
5452173
Description
TERM BLOCK HDR 22POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
320 V
Part Status
Active
Current - UL
15 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
22
Color
Black
Positions Per Level
22
Contact Mating Finish
Tin
Number of Levels
1
Contact Tail Length
0.154" (3.90mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.472" (12.00mm)
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,42850 €342,85 €
Manufacturers Standard Package
Unit Price without VAT:3,42850 €
Unit Price with VAT:4,07992 €