
5449827 | |
|---|---|
DigiKey Part Number | 5449827-ND |
Manufacturer | |
Manufacturer Product Number | 5449827 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 14-30 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 2 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 270° | Screw Size M2 |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1826979 | Phoenix Contact | 0 | 277-1176-ND | 1,94000 € | Similar |



