
5448611 | |
|---|---|
DigiKey Part Number | 5448611-ND |
Manufacturer | |
Manufacturer Product Number | 5448611 |
Description | TERM BLOCK PLUG 19POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 19 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 19 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.197" (5.00mm) | Features Mating Flange |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,51140 € | 951,14 € |
| Unit Price without VAT: | 9,51140 € |
|---|---|
| Unit Price with VAT: | 11,31857 € |











