
5448051 | |
|---|---|
DigiKey Part Number | 5448051-ND |
Manufacturer | |
Manufacturer Product Number | 5448051 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 14-30 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 2 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Features Mating Flange |
Plug Wire Entry 180° | Insulation Height 0.437" (11.10mm) |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04640 € | 104,64 € |
| Unit Price without VAT: | 1,04640 € |
|---|---|
| Unit Price with VAT: | 1,24522 € |

