
5447858 | |
|---|---|
DigiKey Part Number | 5447858-ND |
Manufacturer | |
Manufacturer Product Number | 5447858 |
Description | TERM BLOCK PLUG 20POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 14-30 AWG |
Number of Positions 20 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 20 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) | Features Mating Flange |
Plug Wire Entry 180° | Insulation Height 0.437" (11.10mm) |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,57480 € | 1.057,48 € |
| Unit Price without VAT: | 10,57480 € |
|---|---|
| Unit Price with VAT: | 12,58401 € |










