
5446804 | |
|---|---|
DigiKey Part Number | 5446804-ND |
Manufacturer | |
Manufacturer Product Number | 5446804 |
Description | TERM BLOCK HDR 13POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5446804 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94820 € | 194,82 € |
| Unit Price without VAT: | 1,94820 € |
|---|---|
| Unit Price with VAT: | 2,31836 € |




