
5445533 | |
|---|---|
DigiKey Part Number | 5445533-ND |
Manufacturer | |
Manufacturer Product Number | 5445533 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 12 | Color Green |
Positions Per Level 12 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,65900 € | 165,90 € |
| Unit Price without VAT: | 1,65900 € |
|---|---|
| Unit Price with VAT: | 1,97421 € |













