
5441621 | |
|---|---|
DigiKey Part Number | 5441621-ND |
Manufacturer | |
Manufacturer Product Number | 5441621 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Manufacturer Phoenix Contact | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 12A |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03124 € | 515,62 € |
| Unit Price without VAT: | 1,03124 € |
|---|---|
| Unit Price with VAT: | 1,22718 € |

