
5441430 | |
|---|---|
DigiKey Part Number | 5441430-ND |
Manufacturer | |
Manufacturer Product Number | 5441430 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 14-30 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 4 | Color Green |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 90° | Insulation Height 0.752" (19.10mm) |
Termination Style Screw - Rising Cage Clamp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862878 | Phoenix Contact | 531 | 277-5999-ND | 3,86000 € | Similar |


