
5441333 | |
|---|---|
DigiKey Part Number | 5441333-ND |
Manufacturer | |
Manufacturer Product Number | 5441333 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71850 € | 171,85 € |
| Unit Price without VAT: | 1,71850 € |
|---|---|
| Unit Price with VAT: | 2,04502 € |











