
5441142 | |
|---|---|
DigiKey Part Number | 5441142-ND |
Manufacturer | |
Manufacturer Product Number | 5441142 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 $ | 2,38 $ |
| 10 | 2,02500 $ | 20,25 $ |
| 25 | 1,89760 $ | 47,44 $ |
| 50 | 1,80700 $ | 90,35 $ |
| 100 | 1,72070 $ | 172,07 $ |
| 300 | 1,59227 $ | 477,68 $ |
| 500 | 1,53590 $ | 767,95 $ |
| 1.000 | 1,46259 $ | 1.462,59 $ |
| 2.500 | 1,37108 $ | 3.427,70 $ |
| Unit Price without VAT: | 2,38000 $ |
|---|---|
| Unit Price with VAT: | 2,83220 $ |




