
5430153 | |
|---|---|
DigiKey Part Number | 5430153-ND |
Manufacturer | |
Manufacturer Product Number | 5430153 |
Description | TERM BLOCK 2POS 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | - | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,68800 € | 34,40 € |
| 100 | 0,65500 € | 65,50 € |
| 300 | 0,60607 € | 181,82 € |
| 500 | 0,58460 € | 292,30 € |
| 1.000 | 0,55669 € | 556,69 € |
| 2.500 | 0,52184 € | 1.304,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

