
52007241 | |
|---|---|
DigiKey Part Number | 52007241-ND |
Manufacturer | |
Manufacturer Product Number | 52007241 |
Description | GA IC SCHRAUBENDREHER VERPACKT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 32,58220 € |

