
5148888 | |
|---|---|
DigiKey Part Number | 277-17484-ND |
Manufacturer | |
Manufacturer Product Number | 5148888 |
Description | THERMOMARK PRIME PRINTER |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 240VAC, 10/100 Mbps Ethernet, USB 2.0 |
Datasheet | Datasheet |
Category | Type Desktop |
Manufacturer Phoenix Contact | Type Attributes Thermal Printer, Transfer |
Series | Style Labels |
Packaging Box | Specifications 240VAC, 10/100 Mbps Ethernet, USB 2.0 |
Part Status Obsolete | Includes Battery Pack |















