
5147201 | |
|---|---|
DigiKey Part Number | 5147201-ND |
Manufacturer | |
Manufacturer Product Number | 5147201 |
Description | THERMAL PRINTER SET |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 240VAC, 10/100 Mbps Ethernet, USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 240VAC, 10/100 Mbps Ethernet, USB 2.0 | |
Includes | Marking Notebook, Keyboard |

