5146477 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 40
Unit Price: 1.290,79000 €
Datasheet
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), 240VAC, 10/100Mbps Ethernet, USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146477

DigiKey Part Number
277-5618-ND
Manufacturer
Manufacturer Product Number
5146477
Description
THERMAL TRANSFER PRINTER
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), 240VAC, 10/100Mbps Ethernet, USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi (12 dots/mm), 240VAC, 10/100Mbps Ethernet, USB 2.0
Includes
Labels, Power Cord (2), Ribbon, USB Cable
Weight
8.4 lbs (3.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes