Desktop Thermal Printer, Transfer 240VAC, Serial (RS-232), USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146147

DigiKey Part Number
5146147-ND
Manufacturer
Manufacturer Product Number
5146147
Description
THERMO TRANSFER PRINTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 240VAC, Serial (RS-232), USB 2.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Desktop
Manufacturer
Phoenix Contact
Type Attributes
Thermal Printer, Transfer
Series
Style
Labels
Packaging
Bulk
Specifications
240VAC, Serial (RS-232), USB 2.0
Part Status
Active
Weight
46 lbs (20.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117.991,13000 €17.991,13 €
Manufacturers Standard Package
Unit Price without VAT:17.991,13000 €
Unit Price with VAT:21.409,44470 €