
5145546 | |
|---|---|
DigiKey Part Number | 5145546-ND |
Manufacturer | |
Manufacturer Product Number | 5145546 |
Description | P1 ENGRAVING UNIT |
Customer Reference | |
Detailed Description | Engraving Unit Engraving Tools |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Engraving Unit | |
For Use With/Related Products | Engraving Tools | |
Weight | 17 lbs (7.7 kg) |

