
5144615 | |
|---|---|
DigiKey Part Number | 5144615-ND |
Manufacturer | |
Manufacturer Product Number | 5144615 |
Description | MARKING PLOTTER |
Customer Reference | |
Detailed Description | Desktop Plotter 240VAC, Print Speed 16" (400mm/s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Plotter | |
Style | Labels, Markers | |
Specifications | 240VAC, Print Speed 16" (400mm/s) | |
Includes | - |

