Connector Label, Snap In For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5060870

DigiKey Part Number
5060870-ND
Manufacturer
Manufacturer Product Number
5060870
Description
BN ZACK STRIP UNPRINTED 5.2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
5060870 Models
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Phoenix Contact
Legend
Blank
Series
Pitch
0.205" (5.20mm)
Packaging
Bulk
For Use With/Related Products
CLIPLINE Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,92790 €292,79 €
Manufacturers Standard Package
Unit Price without VAT:2,92790 €
Unit Price with VAT:3,48420 €