
5032497 | |
|---|---|
DigiKey Part Number | 5032497-ND |
Manufacturer | |
Manufacturer Product Number | 5032497 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 5032497 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Yellow | |
Length | 0.591" (15.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,43200 € | 294,32 € |
| Unit Price without VAT: | 29,43200 € |
|---|---|
| Unit Price with VAT: | 35,02408 € |

