
5032455 | |
|---|---|
DigiKey Part Number | 5032455-ND |
Manufacturer | |
Manufacturer Product Number | 5032455 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cardboard White |
Datasheet | Datasheet |
EDA/CAD Models | 5032455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | CMS-P1- PLOTTER | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.780" (96.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Cardboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,51300 € | 75,13 € |
| Unit Price without VAT: | 7,51300 € |
|---|---|
| Unit Price with VAT: | 8,94047 € |

